MPS88RX-5000S
vs
CTP-PSC-103-P3-RW
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KYCON INC
|
CENTRAL COMPONENTS MANUFACTURING
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
Kycon
|
|
Additional Feature |
SHIELDED
|
ROHS COMPLIANT
|
Body Depth |
0.929 inch
|
0.528 inch
|
Body Length |
0.459 inch
|
0.459 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
ROUND
|
ROUND
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Finish Termination |
Gold Flash (Au)
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Material |
POLYCARBONATE
|
POLYCARBONATE
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
|
Plating Thickness |
50u inch
|
50u inch
|
Rated Current (Signal) |
1.5 A
|
2 A
|
Reference Standard |
CSA, UL
|
UL
|
Shell Finish |
NICKEL
|
|
Termination Type |
CRIMP
|
WIRE
|
Total Number of Contacts |
8
|
8
|
UL Flammability Code |
94V-2
|
|
Wire Size-Max |
26 AWG
|
26 AWG
|
Wire Size-Min |
28 AWG
|
28 AWG
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.26 inch
|
Durability |
|
1000 Cycles
|
|
|
|
Compare MPS88RX-5000S with alternatives
Compare CTP-PSC-103-P3-RW with alternatives