MPS8098
vs
MPS8098
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
MOTOROLA INC
|
CONTINENTAL DEVICE INDIA LTD
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Base Capacitance-Max |
6 pF
|
6 pF
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
75
|
75
|
JEDEC-95 Code |
TO-226AA
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
1.5 W
|
|
Power Dissipation-Max (Abs) |
0.625 W
|
0.625 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
150 MHz
|
150 MHz
|
VCEsat-Max |
0.3 V
|
0.3 V
|
Base Number Matches |
10
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MPS8098 with alternatives
Compare MPS8098 with alternatives