MPS8098 vs MPS8098D27Z feature comparison

MPS8098 Harris Semiconductor

Buy Now

MPS8098D27Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 75
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 25 1
Package Description CYLINDRICAL, O-PBCY-T3
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare MPS8098 with alternatives

Compare MPS8098D27Z with alternatives