MPS6560G
vs
MPSA25-AMMO
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-92
|
|
Package Description |
LEAD FREE, CASE 29-11, TO-226, 3 PIN
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
3
|
|
Manufacturer Package Code |
CASE 29-11
|
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
25 V
|
40 V
|
Configuration |
SINGLE
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
50
|
10000
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
60 MHz
|
220 MHz
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Operating Temperature-Max |
|
150 °C
|
VCEsat-Max |
|
1.5 V
|
|
|
|
Compare MPS6560G with alternatives
Compare MPSA25-AMMO with alternatives