MPSA25-AMMO
vs
2N718
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NATIONAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
40 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
10000
40
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
220 MHz
VCEsat-Max
1.5 V
Base Number Matches
1
28
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
0.4 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MPSA25-AMMO with alternatives