MPS6522-AMMO
vs
2N4410
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
MOTOROLA INC
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.25 A
Collector-Base Capacitance-Max
3.5 pF
12 pF
Collector-Emitter Voltage-Max
25 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
60
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
VCEsat-Max
0.5 V
0.2 V
Base Number Matches
1
17
Part Package Code
TO-92
Pin Count
3
HTS Code
8541.29.00.75
JESD-609 Code
e0
Power Dissipation Ambient-Max
1.5 W
Power Dissipation-Max (Abs)
0.625 W
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
60 MHz
Compare MPS6522-AMMO with alternatives
Compare 2N4410 with alternatives