2N4410
vs
MPSA77RLRA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.25 A
0.5 A
Collector-Base Capacitance-Max
12 pF
Collector-Emitter Voltage-Max
80 V
60 V
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
60
10000
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
PNP
Power Dissipation Ambient-Max
1.5 W
Power Dissipation-Max (Abs)
0.625 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
125 MHz
VCEsat-Max
0.2 V
1.5 V
Base Number Matches
17
4
Rohs Code
No
Compare 2N4410 with alternatives