MPS6513TRE vs ZTX753M1TC feature comparison

MPS6513TRE Central Semiconductor Corp

Buy Now Datasheet

ZTX753M1TC Diodes Incorporated

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DIODES INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 30 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 90 25
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Part Package Code TO-92
Package Description SMALL OUTLINE, R-PSSO-G3
Pin Count 3
Collector Current-Max (IC) 2 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard CECC
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 100 MHz

Compare MPS6513TRE with alternatives

Compare ZTX753M1TC with alternatives