MPS6513TRE vs ZTX454 feature comparison

MPS6513TRE Central Semiconductor Corp

Buy Now Datasheet

ZTX454 Diodes Incorporated

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DIODES INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 30 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 90 30
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Part Package Code TO-92
Package Description IN-LINE, R-PSIP-W3
Pin Count 3
Collector Current-Max (IC) 1 A
Transition Frequency-Nom (fT) 100 MHz

Compare MPS6513TRE with alternatives

Compare ZTX454 with alternatives