MPS4124G vs MPS4123 feature comparison

MPS4124G onsemi

Buy Now Datasheet

MPS4123 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MOTOROLA INC
Part Package Code TO-92
Package Description CASE 29-11, TO-226AA, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 25 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 25
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 170 MHz 100 MHz
Base Number Matches 1 12
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 4 pF
Power Dissipation Ambient-Max 1.5 W
VCEsat-Max 0.3 V

Compare MPS4124G with alternatives

Compare MPS4123 with alternatives