Part Details for MPS4124G by onsemi
Overview of MPS4124G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MPS4124G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7194
|
Newark | Mps4124G, Single Bipolar Transistors |Onsemi MPS4124G RoHS: Not Compliant Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
DISTI #
MPS4124G
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MPS4124G) RoHS: Compliant Min Qty: 8013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 49740 Partner Stock |
|
$0.0387 / $0.0462 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.2A, 25V, NPN, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 49740 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for MPS4124G
MPS4124G CAD Models
MPS4124G Part Data Attributes
|
MPS4124G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS4124G
onsemi
200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
Alternate Parts for MPS4124G
This table gives cross-reference parts and alternative options found for MPS4124G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS4124G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS4124RLRA | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226, 3 PIN | Rochester Electronics LLC | MPS4124G vs MPS4124RLRA |
MPS4124RLRE | TRANSISTOR 200 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN, BIP General Purpose Small Signal | onsemi | MPS4124G vs MPS4124RLRE |
MPS4124G | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | MPS4124G vs MPS4124G |
MPS4124RLRAG | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226, 3 PIN | Rochester Electronics LLC | MPS4124G vs MPS4124RLRAG |
MPS4124RLRA | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226, 3 PIN | onsemi | MPS4124G vs MPS4124RLRA |
MPS4124RLRAG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPS4124G vs MPS4124RLRAG |