MPS305B
vs
DBP9006F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
APEM COMPONENTS INC
KNITTER-SWITCH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
Actuator Length
0.079 inch
0.013 inch
Actuator Material
POLYAMIDE
POLYAMIDE
Actuator Type
PIANO
PIANO
Additional Feature
UL94V-0 MATERIALS USED
Body Breadth
9.7028 mm
9.398 mm
Body Height
9.6774 mm
6.9088 mm
Body Length or Diameter
26.67 mm
16.2306 mm
Center Contact Material
BRASS
Center Contact Plating
SILVER OVER NICKEL
GOLD
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
0.025A@24VDC
Contact Function
ON-OFF
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VDC V
500VAC V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER OVER NICKEL
GOLD
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Material
POLYAMIDE
POLYAMIDE
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
5
6
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
PCB Hole Count
20
12
Sealing
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MAINTAINED
VERTICAL
Switch Function
SPDT
SPST
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Terminal Finish
SILVER/NICKEL
Terminal Length
0.118 inch
0.146 inch
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Washability
ULTRASONIC
Base Number Matches
1
1
Actuator Color
WHITE
Body Color
BLACK
Compare MPS305B with alternatives
Compare DBP9006F with alternatives