Part Details for MPS305B by APEM Inc
Overview of MPS305B by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS305B
MPS305B CAD Models
MPS305B Part Data Attributes
|
MPS305B
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MPS305B
APEM Inc
Piano Dip Switch, 5 Switches, SPDT, On-off, Maintained, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | PIANO | |
Additional Feature | UL94V-0 MATERIALS USED | |
Body Breadth | 9.7028 mm | |
Body Height | 9.6774 mm | |
Body Length or Diameter | 26.67 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 20 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | SILVER/NICKEL | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | ULTRASONIC |
Alternate Parts for MPS305B
This table gives cross-reference parts and alternative options found for MPS305B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS305B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBS5003TG | Slide Switch, 3 Positions, SPST, Off-on, Horizontal, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | MPS305B vs SBS5003TG |
DBP9006F | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | MPS305B vs DBP9006F |
90HBJ08S | Switch, SPST, Maintained, 0.025A, 24VDC, Surface Mount-straight | Grayhill Inc | MPS305B vs 90HBJ08S |
DBP8002 | Piano Dip Switch, 2 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | MPS305B vs DBP8002 |
KAR08LGGT | Piano Dip Switch, 8 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | E-Switch Inc | MPS305B vs KAR08LGGT |
SBS5008J | Slide Switch, 8 Positions, SPST, Off-on, Horizontal, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | MPS305B vs SBS5008J |
78RB12S | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | MPS305B vs 78RB12S |
MPS303BT | Piano Dip Switch, 3 Switches, SPDT, On-off, Maintained, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | MPS305B vs MPS303BT |
MPG304B | Piano Dip Switch, 4 Switches, SPDT, On-off, Momentary, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | MPS305B vs MPG304B |
MPS303B | Piano Dip Switch, 3 Switches, SPDT, On-off, Maintained, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | MPS305B vs MPS303B |