MPS206A
vs
MPS204B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Length |
0.079 inch
|
0.079 inch
|
Actuator Material |
POLYAMIDE
|
POLYAMIDE
|
Actuator Type |
PIANO
|
PIANO
|
Additional Feature |
UL94V-0 MATERIALS USED
|
UL94V-0 MATERIALS USED
|
Body Breadth |
9.7028 mm
|
9.7028 mm
|
Body Height |
9.6774 mm
|
9.6774 mm
|
Body Length or Diameter |
31.75 mm
|
21.6916 mm
|
Center Contact Material |
BRASS
|
BRASS
|
Center Contact Plating |
SILVER OVER NICKEL
|
SILVER OVER NICKEL
|
Contact Current(DC)-Max |
0.025 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
0.025A@24VDC
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VDC V
|
500VDC V
|
Electrical Life |
2000 Cycle(s)
|
2000 Cycle(s)
|
End Contact Material |
BRASS
|
BRASS
|
End Contact Plating |
SILVER OVER NICKEL
|
SILVER OVER NICKEL
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
6
|
4
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
PCB Hole Count |
24
|
16
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
DPST
|
DPST
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
SILVER/NICKEL
|
SILVER/NICKEL
|
Terminal Length |
0.118 inch
|
0.118 inch
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
ULTRASONIC
|
ULTRASONIC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MPS206A with alternatives
Compare MPS204B with alternatives