MPRY0W2100FF00MJ
vs
MPRY0W2100FF00MSSD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
, 7532
, 7532
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.10
8532.25.00.10
Capacitance
0.01 µF
0.01 µF
Capacitor Type
PAPER CAPACITOR
PAPER CAPACITOR
Dielectric Material
PAPER
PAPER
Height
17 mm
17 mm
JESD-609 Code
e3
e3
Length
19 mm
19 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
TR
BULK
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
250 V
250 V
Rated (DC) Voltage (URdc)
1250 V
1250 V
Size Code
7532
7532
Terminal Finish
TIN
Tin (Sn)
Terminal Pitch
15 mm
15 mm
Width
8 mm
8 mm
Base Number Matches
1
1
Manufacturer Series
MP3R-Y2
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
RECTANGULAR PACKAGE
Series
MP3R-Y2
Surface Mount
NO
Terminal Shape
WIRE
Compare MPRY0W2100FF00MJ with alternatives
Compare MPRY0W2100FF00MSSD with alternatives