MPRY0W2100FF00MJ vs MPRY0W2100FF00MD feature comparison

MPRY0W2100FF00MJ Wima

Buy Now Datasheet

MPRY0W2100FF00MD Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , 7532 , 7532
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.10 8532.25.00.10
Capacitance 0.01 µF 0.01 µF
Capacitor Type PAPER CAPACITOR PAPER CAPACITOR
Dielectric Material PAPER PAPER
Height 17 mm 17 mm
JESD-609 Code e3 e3
Length 19 mm 19 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR Ammo Pack
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 1250 V 1250 V
Size Code 7532 7532
Terminal Finish TIN TIN
Terminal Pitch 15 mm 15 mm
Width 8 mm 8 mm
Base Number Matches 1 1

Compare MPRY0W2100FF00MJ with alternatives

Compare MPRY0W2100FF00MD with alternatives