MPQ8632GLE-8-Z
vs
LTM4603IV-1#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
ANALOG DEVICES INC
Package Description
3 X 4 MM, MO-220, QFN-16
15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-118
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Analog Devices
Additional Feature
ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.611 V TO 13 V, ALSO OPERATES WITH SUPPLY RANGE 2.5 V TO 18 V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
20 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XXSS-N16
S-XBGA-N118
JESD-609 Code
e3
e4
Length
4 mm
15 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
16
118
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
SPECIAL SHAPE
GRID ARRAY
Seated Height-Max
1 mm
2.92 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1000 kHz
1000 kHz
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
MATTE TIN
Gold (Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UNSPECIFIED
BOTTOM
Width
3 mm
15 mm
Base Number Matches
1
2
Pbfree Code
No
Pin Count
118
Manufacturer Package Code
05-08-1801
Control Mode
CURRENT-MODE
Output Current-Max
8 A
Package Code
LGA
Package Equivalence Code
LGA118,12X12,50
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Technology
HYBRID
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Compare MPQ8632GLE-8-Z with alternatives
Compare LTM4603IV-1#PBF with alternatives