LTM4603IV-1#PBF
vs
LTM4603EV-1#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
LGA
LGA
Package Description
15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-118
15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-118
Pin Count
118
118
Manufacturer Package Code
LGA
LGA
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
20 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
S-XBGA-N118
S-XBGA-N118
JESD-609 Code
e4
e4
Length
15 mm
15 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
118
118
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Current-Max
8 A
8 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
LGA
LGA
Package Equivalence Code
LGA118,12X12,50
LGA118,12X12,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.92 mm
2.92 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1000 kHz
1000 kHz
Temperature Grade
OTHER
OTHER
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
15 mm
15 mm
Base Number Matches
2
2