MPQ8632GLE-8
vs
LTM4603IV-1#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
ANALOG DEVICES INC
Package Description
QFN-16
15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-118
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
20 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XQCC-N16
S-XBGA-N118
JESD-609 Code
e3
e4
Length
4 mm
15 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
16
118
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8 A
8 A
Output Voltage-Max
13 V
Output Voltage-Min
0.611 V
Output Voltage-Nom
1.2 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VQCCN
LGA
Package Equivalence Code
LCC16(UNSPEC)
LGA118,12X12,50
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
GRID ARRAY
Peak Reflow Temperature (Cel)
260
245
Seated Height-Max
1 mm
2.92 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1000 kHz
1000 kHz
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
MATTE TIN
Gold (Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3 mm
15 mm
Base Number Matches
2
1
Pbfree Code
No
Pin Count
118
Manufacturer Package Code
05-08-1801
Samacsys Manufacturer
Analog Devices
Control Mode
CURRENT-MODE
Qualification Status
Not Qualified
Technology
HYBRID
Terminal Pitch
1.27 mm
Compare MPQ8632GLE-8 with alternatives
Compare LTM4603IV-1#PBF with alternatives