MPQ2013AGG-33-AEC1 vs TPS7B8133QDGNRQ1 feature comparison

MPQ2013AGG-33-AEC1 Monolithic Power Systems

Buy Now Datasheet

TPS7B8133QDGNRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MONOLITHIC POWER SYSTEMS INC TEXAS INSTRUMENTS INC
Package Description QFN-6 HSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 0.65 V
Dropout Voltage1-Nom 0.7 V 0.27 V
Input Voltage Absolute-Max 42 V
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4.3 V 3.95 V
JESD-30 Code S-PDSO-N6 R-PDSO-G8
JESD-609 Code e3 e4
Length 2 mm
Line Regulation-Max 0.061875%
Load Regulation-Max 0.098934%
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 8
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.432 V 3.3495 V
Output Voltage1-Min 3.168 V 3.2505 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HSOP
Package Equivalence Code SOLCC6,.07,26 SOP8(UNSPEC)
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1 mm 1.1 mm
Surface Mount YES YES
Terminal Finish MATTE TIN Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 4% 1.5%
Width 2 mm
Base Number Matches 1 1
Pbfree Code Yes
Date Of Intro 2019-06-28
Samacsys Manufacturer Texas Instruments

Compare MPQ2013AGG-33-AEC1 with alternatives

Compare TPS7B8133QDGNRQ1 with alternatives