MPQ2013AGG-33-AEC1 vs NCV8668ABPD33R2G feature comparison

MPQ2013AGG-33-AEC1 Monolithic Power Systems

Buy Now Datasheet

NCV8668ABPD33R2G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MONOLITHIC POWER SYSTEMS INC ONSEMI
Package Description QFN-6 SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.3 V 0.6 V
Dropout Voltage1-Nom 0.7 V
Input Voltage Absolute-Max 42 V
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4.3 V 4.5 V
JESD-30 Code S-PDSO-N6 R-PDSO-G8
JESD-609 Code e3 e3
Length 2 mm 4.9 mm
Line Regulation-Max 0.061875%
Load Regulation-Max 0.098934%
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 6 8
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.432 V 3.366 V
Output Voltage1-Min 3.168 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HSOP
Package Equivalence Code SOLCC6,.07,26
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1 mm 1.75 mm
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 4% 2%
Width 2 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC-8 EP
Pin Count 8
Manufacturer Package Code 751AC
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Qualification Status Not Qualified

Compare MPQ2013AGG-33-AEC1 with alternatives

Compare NCV8668ABPD33R2G with alternatives