MPM20018001FWS vs MPM20018001FTS feature comparison

MPM20018001FWS Vishay Thin Film

Buy Now Datasheet

MPM20018001FTS Vishay Thin Film

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0612 SMT, 0612
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Epoxy Molded Epoxy Molded
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 2000 Ω 2000 Ω
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type DIVIDER DIVIDER
Number of Elements 2 2
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.905 mm 0.905 mm
Package Length 2.86 mm 2.86 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SOT-23 SOT-23
Package Width 2.3 mm 2.3 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistance 2000 Ω 2000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 8000 Ω 8000 Ω
Surface Mount YES YES
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 2 ppm/°C 2 ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape GULL WING GULL WING
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 2 2

Compare MPM20018001FWS with alternatives

Compare MPM20018001FTS with alternatives