MPM20018001FTS vs MPMT20018001FTS feature comparison

MPM20018001FTS Vishay Thin Film

Buy Now Datasheet

MPMT20018001FTS Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0612 SOT-23, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
Construction Epoxy Molded Epoxy Molded
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 2000 Ω 2000 Ω
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type DIVIDER DIVIDER
Number of Elements 2 2
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.905 mm 0.905 mm
Package Length 2.86 mm 2.86 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SOT-23 SOT-23
Package Width 2.3 mm 2.3 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistance 2000 Ω 2000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 8000 Ω 8000 Ω
Surface Mount YES YES
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 2 ppm/°C 2 ppm/°C
Terminal Finish TIN LEAD Tin (Sn)
Terminal Shape GULL WING GULL WING
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 2 2
Factory Lead Time 15 Weeks

Compare MPM20018001FTS with alternatives

Compare MPMT20018001FTS with alternatives