MPI2510V2-R47-R
vs
WLPH252010MR47PS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EATON CORP
WALSIN TECHNOLOGY CORP
Package Description
CHIP
1008
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
Case/Size Code
1008
1008
Construction
Rectangular
Rectangular
Core Material
Powdered Iron
DC Resistance
0.025 Ω
0.029 Ω
Inductance-Nom (L)
0.47 µH
0.47 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1 mm
1 mm
Package Length
2.5 mm
2.5 mm
Package Style
SMT
SMT
Package Width
2 mm
2 mm
Packing Method
TR, 7 Inch
TR, Embossed, 7 Inch
Rated Current-Max
4.4 A
4.4 A
Self Resonance Frequency
100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
1 MHz
1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare MPI2510V2-R47-R with alternatives
Compare WLPH252010MR47PS with alternatives