There are no models available for this part yet.
Overview of WLPH252010MR47PS by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for WLPH252010MR47PS by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WLPH252010MR47PSTR-ND
|
DigiKey | POWER CHOKE MOLDED 0.47UH 6.6A Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0426 | Buy Now | |
DISTI #
791-WLPH252010MR47PS
|
Mouser Electronics | Power Inductors - SMD Power choke,Molded,0.47uH,M,6.6A RoHS: Compliant | 0 |
|
$0.0350 / $0.1200 | Order Now |
CAD Models for WLPH252010MR47PS by Walsin Technology Corporation
Part Data Attributes for WLPH252010MR47PS by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
1008
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
DC Resistance
|
0.029 Ω
|
Inductance-Nom (L)
|
0.47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
4.4 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|
Alternate Parts for WLPH252010MR47PS
This table gives cross-reference parts and alternative options found for WLPH252010MR47PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLPH252010MR47PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WQPH252010MR47PS | General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, 1008, CHIP | Walsin Technology Corporation | WLPH252010MR47PS vs WQPH252010MR47PS |
LPWI252010HR47T | General Purpose Inductor, | Littelfuse Inc | WLPH252010MR47PS vs LPWI252010HR47T |
FMPI252010-R47MT | General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, 1008, CHIP | VENKEL LTD | WLPH252010MR47PS vs FMPI252010-R47MT |
MPI2510V1-R47-R | General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, 1008, CHIP | Eaton Corporation | WLPH252010MR47PS vs MPI2510V1-R47-R |