MPH234U vs 413-3-004-0-NSX-XT0 feature comparison

MPH234U Adam Technologies Inc

Buy Now Datasheet

413-3-004-0-NSX-XT0 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ADAM TECHNOLOGIES INC MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.122 inch 0.157 inch
Body Depth 0.059 inch 0.496 inch
Body Length 0.663 inch 0.169 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.039 inch 0.079 inch
Mating Contact Row Spacing 0.039 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1 mm 3.556 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1.5 A
Reference Standard UL UL
Terminal Length 0.083 inch
Terminal Pitch 1 mm 2.0066 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 34 4
UL Flammability Code 94V-0
Base Number Matches 1 1
Dielectric Withstanding Voltage 700VAC V

Compare MPH234U with alternatives

Compare 413-3-004-0-NSX-XT0 with alternatives