413-3-004-0-NSX-XT0 vs HIF3F-34PA-2.5DS(71) feature comparison

413-3-004-0-NSX-XT0 MPE-Garry GmbH

Buy Now Datasheet

HIF3F-34PA-2.5DS(71) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch
Body Depth 0.496 inch
Body Length 0.169 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.556 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 4 34
Base Number Matches 1 1
Contact Resistance 15 mΩ
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Terminal Length 0.118 inch

Compare 413-3-004-0-NSX-XT0 with alternatives

Compare HIF3F-34PA-2.5DS(71) with alternatives