MPG304B
vs
NDS-12T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.65
Actuator Angle
Actuator Length
0.079 inch
0.039 inch
Actuator Material
POLYAMIDE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Actuator Type
PIANO
SLIDE
Additional Feature
UL94V-0 MATERIALS USED
RAISED ACTUATOR
Body Breadth
9.7 mm
10.16 mm
Body Height
9.68 mm
5.9944 mm
Body Length or Diameter
21.7 mm
32.1564 mm
Center Contact Material
BRASS
PHOSPHOR BRONZE
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
0.025A@24VDC
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VDC V
500VDC V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
End Contact Material
BRASS
PHOSPHOR BRONZE
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Material
POLYAMIDE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
4
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
PCB Hole Count
16
24
Packing Method
TUBE
Sealing
EPOXY TERMINAL SEALED
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MAINTAINED
Switch Function
SPDT
SPST
Switch Type
PIANO DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Length
0.118 inch
0.118 inch
Terminal Material
BRASS
PHOSPHOR BRONZE
Termination Type
SOLDER
SOLDER
Washability
ULTRASONIC
SOLVENT
Base Number Matches
1
1
Body Color
BLACK
Housing Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Number of Positions
12
Compare MPG304B with alternatives
Compare NDS-12T with alternatives