MPG304B
vs
ADF04SB
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Length |
0.079 inch
|
|
Actuator Material |
POLYAMIDE
|
POLYAMIDE6T
|
Actuator Type |
PIANO
|
FLUSH TYPE
|
Additional Feature |
UL94V-0 MATERIALS USED
|
APPROVAL: UL
|
Body Breadth |
9.7 mm
|
7.5 mm
|
Body Height |
9.68 mm
|
3.5 mm
|
Body Length or Diameter |
21.7 mm
|
12.14 mm
|
Center Contact Material |
BRASS
|
COPPER ALLOY
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Contact Current(DC)-Max |
0.025 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
.025A@24VDC
|
0.1A@24VDC
|
Contact Function |
ON-OFF
|
OFF-ON
|
Contact Resistance |
0.05 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VDC V
|
300VAC V
|
Electrical Life |
2000 Cycle(s)
|
1000 Cycle(s)
|
End Contact Material |
BRASS
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYAMIDE
|
POLYPHENYLENE SULPHIDE
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
4
|
4
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
PCB Hole Count |
16
|
|
Packing Method |
TUBE
|
TUBE
|
Sealing |
EPOXY TERMINAL SEALED
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
LATCHED
|
Switch Function |
SPDT
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
TIN-LEAD
|
Terminal Length |
0.118 inch
|
|
Terminal Material |
BRASS
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
ULTRASONIC
|
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
WHITE
|
Body Color |
|
BLACK
|
Housing Material |
|
POLYPHENYLENE SULPHIDE
|
|
|
|
Compare MPG304B with alternatives
Compare ADF04SB with alternatives