MPG304B vs MPG603B feature comparison

MPG304B APEM Inc

Buy Now Datasheet

MPG603B APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.65
Actuator Angle
Actuator Length 0.079 inch 0.079 inch
Actuator Material POLYAMIDE POLYAMIDE
Actuator Type PIANO PIANO
Additional Feature UL94V-0 MATERIALS USED UL94V-0 MATERIALS USED
Body Breadth 9.7 mm 9.7028 mm
Body Height 9.68 mm 9.6774 mm
Body Length or Diameter 21.7 mm 31.75 mm
Center Contact Material BRASS BRASS
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC 0.025A@24VDC
Contact Function ON-OFF ON-OFF
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VDC V 500VDC V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 4 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 16 24
Packing Method TUBE
Sealing EPOXY TERMINAL SEALED EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MAINTAINED
Switch Function SPDT DPDT
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Length 0.118 inch 0.118 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Washability ULTRASONIC ULTRASONIC
Base Number Matches 2 2

Compare MPG304B with alternatives

Compare MPG603B with alternatives