MPDTH12010WAS
vs
PTH12010WAZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
TEXAS INSTRUMENTS INC
Part Package Code
MODULE
DFM
Package Description
LEAD FREE, SMD-10
ROHS COMPLIANT, DIP-10
Pin Count
10
10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
10.8 V
10.8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XDMA-X10
R-XDMA-X10
Load Regulation-Max
1.5%
0.36%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
1.2 V
1.2 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Total Power Output-Max
39.6 W
66 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
3
Pbfree Code
Yes
HTS Code
8504.40.85.00
Samacsys Manufacturer
Texas Instruments
Additional Feature
REMOTE SHUTDOWN
Approvals
UL, CSA
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
94%
JESD-609 Code
e1
Length
34.8 mm
Line Regulation-Max
0.3%
Moisture Sensitivity Level
3
Output Current-Max
12 A
Output Voltage-Nom
1.2 V
Protections
OUTPUT OVER CURRENT;THERMAL
Ripple Voltage (Main Out)
0.01167 Vrms
Seated Height-Max
9 mm
Switcher Configuration
BUCK
Switching Frequency-Max
400 kHz
Terminal Finish
TIN SILVER COPPER
Terminal Pitch
3.175 mm
Width
15.75 mm
Compare MPDTH12010WAS with alternatives
Compare PTH12010WAZ with alternatives