MPDTH12010WAS vs ATH12K12-9SJ feature comparison

MPDTH12010WAS Murata Manufacturing Co Ltd

Buy Now Datasheet

ATH12K12-9SJ Artesyn Embedded Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MURATA MANUFACTURING CO LTD ASTEC AMERICA INC
Part Package Code MODULE MODULE
Package Description LEAD FREE, SMD-10 ,
Pin Count 10
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 10.8 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XDMA-X10 R-XDMA-X10
Load Regulation-Max 1.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 39.6 W 66 W
Trim/Adjustable Output YES YES
Base Number Matches 1 3
Pbfree Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MPDTH12010WAS with alternatives

Compare ATH12K12-9SJ with alternatives