MPCI12330000TA5
vs
MSCI12330000GS5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1111
Construction
Rectangular
DC Resistance
42 Ω
42 Ω
Inductance-Nom (L)
330 µH
330 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.54 mm
Package Length
2.8 mm
Package Style
SMT
Package Width
2.67 mm
Packing Method
Tray
Quality Factor-Min (at L-nom)
24
24
Rated Current-Max
0.024 A
0.024 A
Self Resonance Frequency
3.7 MHz
3.7 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
TIN
GOLD
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.79 MHz
0.79 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Reference Standard
M83446/06
Compare MPCI12330000TA5 with alternatives
Compare MSCI12330000GS5 with alternatives