Part Details for MSCI12330000GS5 by EXXELIA Group
Overview of MSCI12330000GS5 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSCI12330000GS5
MSCI12330000GS5 CAD Models
MSCI12330000GS5 Part Data Attributes
|
MSCI12330000GS5
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
MSCI12330000GS5
EXXELIA Group
General Purpose Inductor, 330uH, 5%, 1 Element, SMD, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 42 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.024 A | |
Reference Standard | M83446/06 | |
Self Resonance Frequency | 3.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |
Alternate Parts for MSCI12330000GS5
This table gives cross-reference parts and alternative options found for MSCI12330000GS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSCI12330000GS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSCI12330000TS5 | General Purpose Inductor, 330uH, 5%, 1 Element, SMD, CHIP | Microspire | MSCI12330000GS5 vs MSCI12330000TS5 |
MPCI12330000TS5 | General Purpose Inductor, 330uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MSCI12330000GS5 vs MPCI12330000TS5 |
MPCI12330000TA5 | General Purpose Inductor, 330uH, 5%, 1 Element, SMD, CHIP | Microspire | MSCI12330000GS5 vs MPCI12330000TA5 |
MSCI12330000GS5 | General Purpose Inductor, 330uH, 5%, 1 Element, SMD, CHIP | Microspire | MSCI12330000GS5 vs MSCI12330000GS5 |
MPCI12330000TA5 | General Purpose Inductor, 330uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MSCI12330000GS5 vs MPCI12330000TA5 |
MSCI12330000TS5 | General Purpose Inductor, 330uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MSCI12330000GS5 vs MSCI12330000TS5 |