MPC885VR133 vs TS(X)PC860MHVZPU40C feature comparison

MPC885VR133 Freescale Semiconductor

Buy Now Datasheet

TS(X)PC860MHVZPU40C Teledyne e2v

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC ATMEL GRENOBLE
Part Package Code BGA BGA
Package Description LEAD FREE, PLASTIC, BGA-357 ,
Pin Count 357 357
Reach Compliance Code compliant unknown
ECCN Code 5A002
HTS Code 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B357 S-PBGA-B357
JESD-609 Code e1
Length 25 mm
Low Power Mode YES NO
Moisture Sensitivity Level 3
Number of Terminals 357 357
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA357,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.52 mm
Speed 133 MHz 40 MHz
Supply Voltage-Max 1.9 V 3.465 V
Supply Voltage-Min 1.7 V 3.135 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 3 2
Clock Frequency-Max 40 MHz
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare MPC885VR133 with alternatives

Compare TS(X)PC860MHVZPU40C with alternatives