MPC885CZP66
vs
TSPC860MHMGB/Q40A3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
THOMSON-CSF SEMICONDUCTORS
Part Package Code
BGA
BGA
Package Description
PLASTIC, BGA-357
,
Pin Count
357
357
Reach Compliance Code
not_compliant
unknown
ECCN Code
5A002
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B357
S-CBGA-B357
JESD-609 Code
e0
Length
25 mm
Low Power Mode
YES
NO
Moisture Sensitivity Level
3
Number of Terminals
357
357
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
BGA
Package Equivalence Code
BGA357,19X19,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.52 mm
Speed
66 MHz
40 MHz
Supply Voltage-Max
1.9 V
3.465 V
Supply Voltage-Min
1.7 V
3.135 V
Supply Voltage-Nom
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
2
1
Clock Frequency-Max
40 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Temperature Grade
MILITARY
Compare MPC885CZP66 with alternatives
Compare TSPC860MHMGB/Q40A3 with alternatives