MPC885CZP66 vs TS(X)PC860MHMGU/T40B feature comparison

MPC885CZP66 Freescale Semiconductor

Buy Now Datasheet

TS(X)PC860MHMGU/T40B Teledyne e2v

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC ATMEL GRENOBLE
Part Package Code BGA BGA
Package Description PLASTIC, BGA-357 ,
Pin Count 357 357
Reach Compliance Code not_compliant unknown
ECCN Code 5A002 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B357 S-CBGA-B357
JESD-609 Code e0
Length 25 mm
Low Power Mode YES NO
Moisture Sensitivity Level 3
Number of Terminals 357 357
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Equivalence Code BGA357,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.52 mm
Speed 66 MHz 40 MHz
Supply Voltage-Max 1.9 V 3.465 V
Supply Voltage-Min 1.7 V 3.135 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 2 2
Clock Frequency-Max 40 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Temperature Grade MILITARY

Compare MPC885CZP66 with alternatives

Compare TS(X)PC860MHMGU/T40B with alternatives