MPC875ZT66 vs MCF54415CMJ250 feature comparison

MPC875ZT66 Motorola Semiconductor Products

Buy Now Datasheet

MCF54415CMJ250 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Package Description 23 X 23 MM, PLASTIC, BGA-256 12 X 12 MM, ROHS COMPLIANT, MAPBGA-256
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 23 mm
Low Power Mode YES YES
Number of Terminals 256 256
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,50 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm
Speed 66.67 MHz 250 MHz
Supply Voltage-Max 1.9 V 1.32 V
Supply Voltage-Min 1.7 V 1.14 V
Supply Voltage-Nom 1.8 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 256
ECCN Code 3A991.A.2
Clock Frequency-Max 100 MHz
JESD-609 Code e2
Moisture Sensitivity Level 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 40

Compare MCF54415CMJ250 with alternatives