MCF54415CMJ250
vs
SC220C0BTAV001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
ZARLINK SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
12 X 12 MM, ROHS COMPLIANT, MAPBGA-256
BGA,
Pin Count
256
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
11
Bit Size
32
32
Boundary Scan
YES
NO
Clock Frequency-Max
100 MHz
40 MHz
External Data Bus Width
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
NO
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e2
e0
Low Power Mode
YES
NO
Moisture Sensitivity Level
3
Number of Terminals
256
256
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
260
225
Qualification Status
Not Qualified
Not Qualified
Speed
250 MHz
40 MHz
Supply Voltage-Max
1.32 V
3.6 V
Supply Voltage-Min
1.14 V
3 V
Supply Voltage-Nom
1.2 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
2
Length
27 mm
Seated Height-Max
2.46 mm
Terminal Finish
TIN LEAD
Width
27 mm
Compare MCF54415CMJ250 with alternatives
Compare SC220C0BTAV001 with alternatives