MPC860TVR50D4R2 vs XPC860DECZP50D4 feature comparison

MPC860TVR50D4R2 Freescale Semiconductor

Buy Now Datasheet

XPC860DECZP50D4 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 BGA, BGA357,19X19,50
Pin Count 357 357
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 5A991
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 50 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B357 S-PBGA-B357
JESD-609 Code e1
Length 25 mm 25 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 357 357
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA357,19X19,50 BGA357,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.52 mm 2.05 mm
Speed 50 MHz 50 MHz
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 3
Operating Temperature-Min -40 °C

Compare MPC860TVR50D4R2 with alternatives

Compare XPC860DECZP50D4 with alternatives