MPC860DTZQ50D4 vs MPC860ENZQ50D4R2 feature comparison

MPC860DTZQ50D4 NXP Semiconductors

Buy Now Datasheet

MPC860ENZQ50D4R2 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Package Description , 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Category CO2 Kg 12.2 12.2
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Part Package Code BGA
Pin Count 357
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 50 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B357
JESD-609 Code e0
Length 25 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 357
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 245
Qualification Status COMMERCIAL
Seated Height-Max 2.52 mm
Speed 50 MHz
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 25 mm

Compare MPC860DTZQ50D4 with alternatives