MPC8572EPXATLB vs MPC8572EVTATLD feature comparison

MPC8572EPXATLB Freescale Semiconductor

Buy Now Datasheet

MPC8572EVTATLD Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 33 X 33 MM, PLASTIC, FCBGA-1023 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023
Pin Count 1023 1023
Reach Compliance Code not_compliant not_compliant
ECCN Code 5A002 5A002
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 133 MHz 133 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B1023 S-PBGA-B1023
JESD-609 Code e0 e2
Length 33 mm 33 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 1023 1023
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA HBGA
Package Equivalence Code BGA1023,32X32,40 BGA1023,32X32,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.38 mm 3.38 mm
Speed 1200 MHz 1200 MHz
Supply Voltage-Max 1.155 V 1.155 V
Supply Voltage-Min 1.045 V 1.045 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver (Sn/Ag)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 33 mm 33 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Pbfree Code No

Compare MPC8572EPXATLB with alternatives

Compare MPC8572EVTATLD with alternatives