There are no models available for this part yet.
Overview of MPC8572EVTATLD by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for MPC8572EVTATLD by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MPC8572 - PowerQUICC III 32-Bit Power Architecture SoC RoHS: Compliant Status: Obsolete Min Qty: 1 | 897 |
|
$236.5000 / $278.2300 | Buy Now |
CAD Models for MPC8572EVTATLD by Freescale Semiconductor
Part Data Attributes for MPC8572EVTATLD by Freescale Semiconductor
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
BGA
|
Package Description
|
33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023
|
Pin Count
|
1023
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
5A002
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
133 MHz
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B1023
|
JESD-609 Code
|
e2
|
Length
|
33 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
1023
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HBGA
|
Package Equivalence Code
|
BGA1023,32X32,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.38 mm
|
Speed
|
1200 MHz
|
Supply Voltage-Max
|
1.155 V
|
Supply Voltage-Min
|
1.045 V
|
Supply Voltage-Nom
|
1.1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
33 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for MPC8572EVTATLD
This table gives cross-reference parts and alternative options found for MPC8572EVTATLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8572EVTATLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8572EPXATLB | 32-BIT, 1200MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572EVTATLD vs MPC8572EPXATLB |
MPC8572EPXATLD | PQ38H Rev2.1 CSM SnPb 1200 | Freescale Semiconductor | MPC8572EVTATLD vs MPC8572EPXATLD |
MPC8572VTATND | 32-BIT, 1200MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572EVTATLD vs MPC8572VTATND |
MPC8572ECVTATND | 32-BIT, 1200MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572EVTATLD vs MPC8572ECVTATND |
MPC8572PXATND | 32-BIT, 1200 MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572EVTATLD vs MPC8572PXATND |
MPC8572EVTATNB | 32-BIT, 1200MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572EVTATLD vs MPC8572EVTATNB |
MPC8572ECVTATLB | 32-BIT, 1200MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572EVTATLD vs MPC8572ECVTATLB |
MPC8572CPXATLD | 32-BIT, 1200MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572EVTATLD vs MPC8572CPXATLD |
MPC8572EVJATLE | RISC PROCESSOR | NXP Semiconductors | MPC8572EVTATLD vs MPC8572EVJATLE |
MPC8572ECVTATLD | 32-BIT, 1200MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MPC8572EVTATLD vs MPC8572ECVTATLD |