MPC8560CPX667JB vs MPC8540CVTAQFC feature comparison

MPC8560CPX667JB Freescale Semiconductor

Buy Now Datasheet

MPC8540CVTAQFC NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code BGA
Package Description 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, PLASTIC, FCBGA-783 BGA,
Pin Count 783
Reach Compliance Code not_compliant unknown
ECCN Code 5A991 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 64
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 166 MHz 166 MHz
External Data Bus Width 64 64
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B783 S-PBGA-B783
JESD-609 Code e0
Length 29 mm 29 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 783 783
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA783,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.85 mm 3.85 mm
Speed 667 MHz 667 MHz
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 2

Compare MPC8560CPX667JB with alternatives

Compare MPC8540CVTAQFC with alternatives