MPC8548ECHXAQJ
vs
PC8548EMZFUAQGA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
E2V TECHNOLOGIES PLC
Part Package Code
BGA
BGA
Package Description
BGA, BGA783,28X28,40
BGA,
Pin Count
783
783
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
JESD-30 Code
S-CBGA-B783
S-PBGA-B783
JESD-609 Code
e0
e0
Length
29 mm
Number of Terminals
783
783
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA783,28X28,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.38 mm
Supply Voltage-Max
1.155 V
1.155 V
Supply Voltage-Min
1.045 V
1.045 V
Supply Voltage-Nom
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD SILVER
TIN LEAD SILVER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
29 mm
uPs/uCs/Peripheral ICs Type
SoC
MICROPROCESSOR
Base Number Matches
1
1
ECCN Code
3A991.A.2
Address Bus Width
64
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
133 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
Low Power Mode
YES
Speed
1000 MHz
Compare MPC8548ECHXAQJ with alternatives
Compare PC8548EMZFUAQGA with alternatives