MPC8548ECHXAQJ vs PCX8548EVSHUAQJB feature comparison

MPC8548ECHXAQJ Freescale Semiconductor

Buy Now Datasheet

PCX8548EVSHUAQJB Teledyne e2v

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC TELEDYNE E2V (UK) LTD
Part Package Code BGA BGA
Package Description BGA, BGA783,28X28,40 BGA,
Pin Count 783 783
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-CBGA-B783 S-CBGA-B783
JESD-609 Code e0 e1
Length 29 mm 29 mm
Number of Terminals 783 783
Operating Temperature-Max 105 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Equivalence Code BGA783,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.38 mm 3.38 mm
Supply Voltage-Max 1.155 V 1.155 V
Supply Voltage-Min 1.045 V 1.045 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD SILVER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type SoC MICROPROCESSOR
Base Number Matches 1 1
ECCN Code 3A991.A.2
Address Bus Width 64
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 133 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
Low Power Mode YES
Speed 1000 MHz
Temperature Grade INDUSTRIAL

Compare MPC8548ECHXAQJ with alternatives

Compare PCX8548EVSHUAQJB with alternatives