MPC8543VUANG vs MPC8555ECVTAPFX feature comparison

MPC8543VUANG Freescale Semiconductor

Buy Now Datasheet

MPC8555ECVTAPFX Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 29 X 29 MM, 1 MM PITCH, LEAD FREE, CERAMIC, FCBGA-783 BGA,
Pin Count 783 783
Reach Compliance Code not_compliant unknown
ECCN Code 5A992 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 64
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 133 MHz 166 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B783 S-PBGA-B783
JESD-609 Code e2
Length 29 mm 29 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of Terminals 783 783
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA783,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.38 mm 3.75 mm
Speed 800 MHz 833 MHz
Supply Voltage-Max 1.155 V 1.26 V
Supply Voltage-Min 1.045 V 1.14 V
Supply Voltage-Nom 1.1 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Silver (Sn/Ag)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 3 1
Temperature Grade INDUSTRIAL

Compare MPC8543VUANG with alternatives

Compare MPC8555ECVTAPFX with alternatives