MPC852TVR50A vs MCF5235CVM100 feature comparison

MPC852TVR50A Freescale Semiconductor

Buy Now Datasheet

MCF5235CVM100 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description PLASTIC, BGA-256 ROHS COMPLIANT, MAPBGA-256
Pin Count 256 256
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 5A002.A
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY LOW POWER MODE TAKEN FROM LOW POWER MODE
Address Bus Width 32 24
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 75 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1
Length 23 mm 17 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 256 256
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA256,16X16,50 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 1.6 mm
Speed 50 MHz 100 MHz
Supply Voltage-Max 1.9 V 1.6 V
Supply Voltage-Min 1.7 V 1.4 V
Supply Voltage-Nom 1.8 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER OVER NICKEL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Width 23 mm 17 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 4
CPU Family COLDFIRE
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RAM (bytes) 65536
Supply Current-Max 150 mA
Temperature Grade INDUSTRIAL

Compare MPC852TVR50A with alternatives

Compare MCF5235CVM100 with alternatives