MPC850DEVR66BU vs XPC850DECVR50BU feature comparison

MPC850DEVR66BU Freescale Semiconductor

Buy Now Datasheet

XPC850DECVR50BU Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Package Description BGA-256 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256
Reach Compliance Code unknown compliant
ECCN Code 5A991 5A991
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 26 26
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e1
Length 23 mm 23 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 256 256
Operating Temperature-Max 95 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.54 mm 2.35 mm
Speed 66 MHz 50 MHz
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 23 mm 23 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 1
Part Package Code BGA
Pin Count 256
Clock Frequency-Max 50 MHz
Qualification Status Not Qualified

Compare MPC850DEVR66BU with alternatives

Compare XPC850DECVR50BU with alternatives