MPC8378ECVRAGGA
vs
MPC8378ECVRALGA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
BGA,
31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGA-689
Pin Count
689
689
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
5A002
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
Address Bus Width
32
15
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66.66 MHz
66.66 MHz
External Data Bus Width
32
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B689
S-PBGA-B689
JESD-609 Code
e2
e2
Length
31 mm
31 mm
Low Power Mode
YES
YES
Number of Terminals
689
689
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
HBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.46 mm
2.46 mm
Speed
400 MHz
667 MHz
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER
TIN SILVER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
31 mm
31 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Moisture Sensitivity Level
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
BGA689,29X29,40
Peak Reflow Temperature (Cel)
260
Temperature Grade
AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s)
40
Compare MPC8378ECVRAGGA with alternatives
Compare MPC8378ECVRALGA with alternatives